The Sumida SFI-B1608-182MJL is a shielded ferrite RF inductor with a 1.8uH inductance value and 20% tolerance. It features a multi-layer technology and a core material of ferrite. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 50M. It measures 1.75mm in length and 0.95mm in height and depth, with a case size of 0603. The inductor is designed for surface mount applications and has a maximum DC current of 0.05A and a maximum DC resistance of 0.75 ohms.
Checking distributor stock and pricing after the page loads.
Sumida SFI-B1608-182MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.