This shielded ferrite inductor from Sumida has a 2.2uH inductance with a 10% tolerance, measured at 10M frequency. It is designed for surface mount applications and has a case size of 0603. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.9 ohms. It operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sumida SFI-B1608-222KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.