The SFI-B3216-102KJL is a shielded ferrite RF inductor from Sumida, featuring a multi-layer technology and a 1206 case size. It has an inductance of 1uH with a 10% tolerance and is tested at 10Mhz. The inductor can handle a maximum DC current of 0.1A and has a maximum DC resistance of 0.25R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 75Mhz. The inductor is designed for surface mount applications.
Sumida SFI-B3216-102KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.