The Sumida SFI-B3216-102MJL is a shielded ferrite RF inductor with a type of multi-layer construction. It features a core material of ferrite and a case size of 1206. The inductor has a nominal inductance of 1uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 0.1A. The inductor's maximum DC resistance is 0.25 ohms, and its minimum quality factor is 45. The Sumida SFI-B3216-102MJL operates over a self-resonant frequency of at least 75MHz.
Sumida SFI-B3216-102MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.