The SFI-B3216-122KJB is a shielded ferrite RF inductor from Sumida. It features a multi-layer technology and a core material of ferrite. The inductor has an inductance of 1.2uH with a tolerance of 10%. It is designed for high-frequency applications, with a minimum self-resonant frequency of 65MHz. The inductor is available in a 1206 case size, with a product length of 3.4mm, height of 1.5mm, and product depth of 1.8mm. It is suitable for surface mount applications.
Sumida SFI-B3216-122KJB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.