The Sumida SFI-B3216-122KJL is a shielded ferrite RF inductor with a 1.2uH inductance value and 10% tolerance. It features a minimum quality factor of 45 and a minimum self resonant frequency of 65M. The inductor is designed for surface mount applications and has a 1206 case size. It can handle a maximum DC current of 0.1 and has a maximum DC resistance of 0.3.
Sumida SFI-B3216-122KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.