The SFI-B3216-122MJT is a shielded ferrite RF inductor from Sumida. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 1.2uH with a tolerance of 20% and is tested at a frequency of 10Mhz. It can handle a maximum DC current of 0.1A and has a maximum DC resistance of 0.3R. The inductor also has a minimum quality factor of 45 and a minimum self resonant frequency of 65MHz. It is available in a 1206 case size with dimensions of 3.4mm in length, 1.5mm in height, and 1.8mm in depth.
Sumida SFI-B3216-122MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.