The Sumida SFI-B3216-152KJL is a shielded ferrite RF inductor with a 1.5uH inductance value and 10% tolerance. It features a multi-layer technology and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.3 ohms. It operates over a self-resonant frequency of at least 60MHz and has a minimum quality factor of 45. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.5mm in height, and 1.8mm in depth.
Sumida SFI-B3216-152KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.