The Sumida SFI-B3216-332MJT is a shielded ferrite inductor with a type of RF and multi-layer technology. It features a core material of ferrite and a case size of 1206. The inductor has an inductance of 3.3uH with a tolerance of 20%. It can handle a maximum DC current of 0.05 and has a maximum DC resistance of 0.7. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 41M. It is designed for surface mount applications.
Sumida SFI-B3216-332MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 41MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.