This Sumida SFI-B3216-392MJL is a ferrite shielded RF inductor with a 3.9uH inductance and 20% tolerance. It operates at a maximum DC current of 0.05A and has a maximum DC resistance of 0.8 ohms. The inductor is designed for surface mount applications and has a case size of 1206. It has a minimum quality factor of 45 and a minimum self-resonant frequency of 38MHz. The inductor is suitable for use in a wide range of applications, including RF circuits.
Sumida SFI-B3216-392MJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.