The Sumida SFI-B3216-472KJL is a shielded ferrite inductor with a 4.7uH inductance and 10% tolerance. It is designed for surface mount applications and features a 1206 case size with dimensions of 3.4mm in length and 1.8mm in depth. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.8 ohms. It operates over a self resonant frequency of 35M Hz and has a minimum quality factor of 45. The inductor is suitable for use in RF applications.
Sumida SFI-B3216-472KJL technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.