The Sumida SFI-C2012-682MJT is a shielded ferrite RF inductor with a core material of ferrite and a case size of 0805. It has an inductance of 6.8uH with a tolerance of 20% and a maximum DC current rating of 25mA. The inductor has a maximum DC resistance of 0.6 ohms and a minimum quality factor of 50. It operates at an inductance test frequency of 4Mhz and has a minimum self resonant frequency of 29Mhz. The inductor is designed for surface mount applications.
Sumida SFI-C2012-682MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 29MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-C2012-682MJT to view detailed technical specifications.
No datasheet is available for this part.