The Sumida SFI-C3216-123KJL is a shielded ferrite RF inductor with a 12uH inductance value and 10% tolerance. It has a minimum quality factor of 50 and a minimum self resonant frequency of 22MHz. The inductor is designed for surface mount applications and has a case size of 1206. It can handle a maximum DC current of 0.025A and has a maximum DC resistance of 0.9R.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |