The Sumida SFI-C3216-822MJT is a shielded ferrite RF inductor with a type of multi-layer construction. It features a core material of ferrite and a protection style of shielded. The inductance is 8.2uH with a tolerance of 20% and an inductance test frequency of 4Mhz. The maximum DC current is 0.05A and the maximum DC resistance is 0.6R. The minimum quality factor is 50 and the minimum self resonant frequency is 26Mhz. The inductor is available in a 1206 case size with a product length of 3.4mm, height of 1.5mm, and product depth of 1.8mm.
Sumida SFI-C3216-822MJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SFI-C3216-822MJT to view detailed technical specifications.
No datasheet is available for this part.