Sumida SHB-1T1608-102JL technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 4 |
| Manufacturer Series | SHB-1608 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida SHB-1T1608-102JL to view detailed technical specifications.
No datasheet is available for this part.