Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUMIDA
SHB-1T1608-800JT
Datasheet
Sumida
SHB-1T1608-800JT
Unconfirmed
CHIP FERRITE BEADS
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
CHIP FERRITE BEADS
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Width
0.8
Length
1.6
Number of Functions
4
Manufacturer Series
SHB-1608
Height
0.8
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account