Sumida SHB-4M2010A-600JT technical specifications.
| Width | 1 |
| Length | 2 |
| Number of Functions | 4 |
| Manufacturer Series | SHB-4-2010 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.