Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 3.5Q-Factor 0.25A 1Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 3.5 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |