This is a dual-ended general purpose inductor with a nominal inductance of 0.015uH and a DC resistance of 1.2Ohm. It has a maximum rated current of 0.2A and a self resonance frequency of 6000Hz. The inductor is designed for RF applications and is not shielded. It is part of the SMI-I0603 series from Sumida and has a minimum quality factor of 4 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | SMI-I0603 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |