The SMI-I0603-15NSJB is a surface mount fixed inductor from Sumida with an inductance of 0.0015uH and a tolerance of 0.3nH. It is constructed using multi-layer technology and has a maximum DC current rating of 0.4. The inductor has a minimum quality factor of 3 and a minimum self resonant frequency of 18GHz. It measures 0.63mm in length and 0.33mm in height and depth, with a case size of 0201.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 18000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |