Sumida SMI-I0603-15NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 18000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-15NSJL to view detailed technical specifications.
No datasheet is available for this part.