The SMI-I0603-68NJJT is a surface mount general purpose inductor from Sumida. It has a nominal inductance of 0.0068uH and a DC resistance of 0.8Ohm. The inductor is rated for a maximum current of 0.3A and operates at a test frequency of 100MHz. It has a self resonance frequency of 9000Hz and a quality factor of at least 3.5. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 9000 |
| Manufacturer Series | SMI-I0603 |
| Quality Factor-Min (at L-nom) | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |