Common Mode Chokes Dual 12000uH 1kHz 2.23Ohm DCR Thru-Hole
Sumida UU10LFBNP-B123 technical specifications.
| Length | 18.5 |
| Manufacturer Series | UU |
| Height | 23 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida UU10LFBNP-B123 to view detailed technical specifications.
No datasheet is available for this part.