Common Mode Chokes Dual 6800uH 1kHz 1.313Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Sumida UU10LFBNP-B682 technical specifications.
| Length | 18.5 |
| Manufacturer Series | UU |
| Height | 23 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |