
This common mode choke from Sumida has a maximum current rating of 340mA and an inductance of 12mH. It is designed for through hole mounting and is lead free. The device is packaged in bulk and is compliant with RoHS regulations. It has a depth of 17mm and a height of 23mm, with a length of 18.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida UU10LFNP-B123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida UU10LFNP-B123 technical specifications.
| Depth | 17mm |
| Height | 23mm |
| Inductance | 12mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18.5mm |
| Max Current Rating | 340mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU10LFNP-B123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
