Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida UU10LFNP-B332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida UU10LFNP-B332 technical specifications.
| Depth | 17mm |
| Height | 23mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18.5mm |
| Max Current Rating | 650mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU10LFNP-B332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.