Sign in to ask questions about the Sumida UU16LFBNP-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida UU16LFBNP-203 technical specifications.
| Depth | 20mm |
| Height | 28.5mm |
| Inductance | 20mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 450mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU16LFBNP-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.