
The Sumida UU16LFNP-203 is a common mode choke with an inductance of 20mH and a maximum current rating of 500mA. It is designed for through hole mounting and is lead free. The device is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida UU16LFNP-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20mm |
| Height | 28.5mm |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU16LFNP-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.