
Common Mode Chokes Dual 30000uH 1kHz 2.5Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Depth | 20mm |
| Height | 28.5mm |
| Inductance | 30mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 400mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |