
The UU16LFNP-402 is a 2-line common mode choke with a maximum current rating of 1.2A. It has a lead-free construction and is packaged in bulk. The device is designed for through-hole mounting and has a depth of 20mm and a length of 22mm. The choke has an inductance of 4mH and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida UU16LFNP-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 20mm |
| Height | 28.5mm |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 1.2A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU16LFNP-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.