The UU9LFBHNP-B283 is a common mode choke from Sumida with a depth of 12.5mm and a height of 15.5mm. It has a maximum current rating of 130mA and is packaged in bulk. The choke is designed for through hole mounting and is lead free.
Sign in to ask questions about the Sumida UU9LFBHNP-B283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida UU9LFBHNP-B283 technical specifications.
| Depth | 12.5mm |
| Height | 15.5mm |
| Inductance | 28mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 130mA |
| Max DC Current | 130mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFBHNP-B283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.