
The Sumida UU9LFBHNP-B502 is a common mode choke with an inductance of 5mH and a maximum current rating of 260mA. It is designed for through hole mounting and is packaged in bulk. The device is lead free and features a pin lead/base style. It is suitable for use in power and signal line applications.
Sign in to ask questions about the Sumida UU9LFBHNP-B502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida UU9LFBHNP-B502 technical specifications.
| Depth | 12.5mm |
| Height | 15.5mm |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 260mA |
| Max DC Current | 260mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFBHNP-B502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
