
This common mode choke is a 1mH inductor with a maximum current rating of 700mA. It is designed for through hole mounting and is lead free. The device is packaged in bulk and is compliant with RoHS regulations. The inductor has a depth of 15.5mm and a height of 12.5mm, with a length of 16.5mm.
Sumida UU9LFHNP-HB102 technical specifications.
| Depth | 15.5mm |
| Height | 12.5mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFHNP-HB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.