
This common mode choke is a 10mH inductor with a maximum current rating of 200mA. It is designed for through hole mounting and is lead free. The device is packaged in bulk and is compliant with RoHS regulations. The dimensions of the choke are 15.5mm in depth, 12.5mm in height, and 16.5mm in length.
Sumida UU9LFHNP-HB103 technical specifications.
| Depth | 15.5mm |
| Height | 12.5mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFHNP-HB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
