
The Sumida UU9LFHNP-HB681 is a common mode choke with an inductance of 680uH and a maximum current rating of 850mA. It is designed for through hole mounting and is packaged in bulk. The component is lead free and RoHS compliant. It is not radiation hardened and has a packaging height of 12.5mm and a length of 16.5mm.
Sumida UU9LFHNP-HB681 technical specifications.
| Depth | 15.5mm |
| Height | 12.5mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 850mA |
| Max DC Current | 850mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFHNP-HB681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.