
Common Mode Chokes Dual 6800uH 1kHz 0.25A 2.5Ohm DCR Thru-Hole
Sumida UU9LFHNP-HB682 technical specifications.
| Depth | 15.5mm |
| Height | 12.5mm |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
No datasheet is available for this part.