Sign in to ask questions about the Sumida UU9LFNP-B682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida UU9LFNP-B682 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFNP-B682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.