RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, PLASTIC, CASE I2C, 7 PIN
Sumitomo ELM6472-4PST technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 7 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.