Wide Band Low Power Amplifier, 10000MHz Min, 15400MHz Max, ROHS COMPLIANT, PLASTIC, ZB, QFN-20
Sumitomo EMM5079ZB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.