The Sumitomo FLC057WG-E1 is a module RF transistor with a 3-pin package and a WG case. It has a maximum seated plane height of 2.5mm and a maximum package height of 2.5mm. The module is mounted via screw and is made of metal-ceramic material. The package dimensions are 2.8mm in length and 2.5mm in width.
Checking distributor stock and pricing after the page loads.
| Package Family Name | Module |
| Package/Case | Case WG |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Package Material | Metal-Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |