The Sumitomo FLC097WF-E1 is a 4-pin module RF transistor with a seated plane height of 2.5mm maximum. It features a screw mounting type and is packaged in a case WF with a length of 8.5mm and a width of 2.5mm. The module has a maximum package height of 2.5mm and a pin count of 4. It is suitable for use in various applications.
Sumitomo FLC097WF-E1 technical specifications.
| Package Family Name | Module |
| Package/Case | Case WF |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLC097WF-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.