Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumitomo FLC107WG-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case WG |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Package Material | Metal-Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLC107WG-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.