FET, P Channel, ID 48 A
Checking distributor stock and pricing after the page loads.
| Package Family Name | IU |
| Package/Case | Case IU |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 34 |
| Package Width (mm) | 17.4 |
| Package Height (mm) | 4.5(Max) |
| Seated Plane Height (mm) | 4.5(Max) |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |