The Sumitomo FLM0910-8F-E1 is a Case IB 3-pin metal-ceramic transistor with a seated plane height of 5.2mm maximum. It has a package length of 12.9mm and a width of 10.7mm. The transistor is mounted via screw. It is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sumitomo FLM0910-8F-E1 technical specifications.
| Package Family Name | Case IB |
| Package/Case | Case IB |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 5.2(Max) |
| Package Material | Metal-Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |