Sumitomo FLM1011-15F-E1 technical specifications.
| Channel Type | N |
| Material | GaAs |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM1011-15F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.