The FLM1414-12F-E1 is a 3-pin RF transistor from Sumitomo, packaged in a metal-ceramic case with a seated plane height of 5.2mm maximum. It has a pin count of 3 and is designed for screw mounting. The package measures 12.9mm in length and 10.7mm in width, with a maximum height of 5.2mm. The transistor is suitable for use in a variety of applications, including those requiring high-frequency operation.
Sumitomo FLM1414-12F-E1 technical specifications.
| Package/Case | Case IB |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 12.9 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 5.2(Max) |
| Package Material | Metal-Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM1414-12F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.