The FLM1414-4F-E1 is a 4-pin Case IA RF transistor from Sumitomo. It has a seated plane height of 3.2mm (max) and is mounted using screws. The package is made of ceramic material and measures 16.5mm in length and 9.7mm in width. This transistor is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | Case IA |
| Package/Case | Case IA |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16.5 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |