The Sumitomo FLM1414-8F-E1 is a Case IA packaged RF transistor with 4 pins. It has a seated plane height of 3.2mm and is mounted via screw. The package material is ceramic and measures 16.5mm in length and 9.7mm in width. This transistor is suitable for use in various applications.
Sumitomo FLM1414-8F-E1 technical specifications.
| Package Family Name | Case IA |
| Package/Case | Case IA |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16.5 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM1414-8F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.