The Sumitomo FLM1415-6F-E1 is a Case IA package transistor with a 4-pin count and 16.5mm length, 9.7mm width, and 3.2mm maximum height. It is mounted via screw and constructed from ceramic material. The transistor is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | Case IA |
| Package/Case | Case IA |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16.5 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |