The FLM5359-35F-E1 is a 6-pin Case IK RF transistor from Sumitomo. It has a seated plane height of 5.5mm (max) and a mounted height of 5.5mm (max). The transistor has a package length of 24mm and a width of 17.4mm. It is designed for screw mounting on a PCB.
Sumitomo FLM5359-35F-E1 technical specifications.
| Package Family Name | Case IK |
| Package/Case | Case IK |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 24 |
| Package Width (mm) | 17.4 |
| Package Height (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.5(Max) |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLM5359-35F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.